Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Audio/Video >> 3.5mm

3.5 MM Vertical Threaded Right Angle Stereo Jack with Closed Circuit

View PJ-3065AM: Right Angle Stereo Jack with Closed Circuit 3.5 Mm

PJ-3065AM: Right Angle Stereo Jack with Closed Circuit 3.5 Mm

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2161529
Manufacturer   JAMECO VALUEPRO
Manufacturer no. PJ-3065AM
  RoHS compliant
Catalog 151 , page 50
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.45

# of Unit Price
1+ $1.45
10+ $1.29
100+ $1.19
  • Availability:Ship  3 Days ARO 

 Add to cart

Right Angle Stereo Jack with closed circuit


  • 3.5 mm
  • Horizontal threaded
  • Dimensions(H x W x L): 6.0 x 11.0 x 8.0mm

    Report a problem
    Suggest a product
  • Specification Value
    Product Type
    Manufacturer Series
    DIN Conformance
    IEC Conformance
    MIL Conformance
    Number of Poles
    Number of Ports
    Option
    Configuration
    Filter Feature
    Mixed Contacts
    Body/Shell Style
    Empty Shell
    Part Number Type
    Coupling Type
    Shell Material
    UL Flammability Code
    Specification Value
    Zero Insertion Force
    Application Oriented Property
    Contact Material
    Mounting Style
    Number of Rows Loaded
    Contact Gender
    Gender
    Product
    Termination Style
    Color
    Total Number of Contacts
    Termination Type
    Mounting Type
    Terminal Pitch (mm)
    Mating Information
    Additional Feature


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    JACK, AUDIO STEREO, 3.50mm, 3-TERMINAL, 10.10Hx8.40Wx17.60L mm, BLACK WITH NUT

    Buy Now  $1.49


    Connector 0.25" Audio Jack Female 2 Position Solder Lug Straight Panel Mount 2 Terminal 1 Port

    Buy Now  $1.95


    Panel Mount Red Insulated Banana Jack

    Buy Now  $1.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.