Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

USB 5 Volt 1 Amp (1000MA) Raspberry Pi Power Adapter

View SA050100R1340: USB 5V 1A (1000MA) Wall Power Adapter

SA050100R1340: USB 5V 1A (1000MA) Wall Power Adapter

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2161570
Manufacturer   JAMECO RELIAPRO
Manufacturer no. SA050100R1340
  RoHS compliant
Catalog 142 , page 95
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
  • Availability: Ship  today  

 Add to cart

USB 5V 1A (1000mA) Wall Power Adapter

This switching power supply is perfect for the Raspberry PI. It comes with three different adapters, Europe, UK, and North America. This adapter was designed to provide 5V. USB power specification allows up to 5.25V. It is safe for all 5V electronics with no risk of damage. The adapter does not come with a cable. There is a USB 'A' type port on the bottom so you can plug in your USB cable.This adapter is not only great for the Raspberry PI, but also works with the Arduino series since they also run on 5V.

Features
  • 5 volts 1A (1000mA)
  • 110 or 240 input voltage
  • 3 adapters: Euro, UK, North America

    Checkout our other Raspberry PI accessories:

    Enclosures
  • Raspberry PI plate PN: 2158653
  • Raspberry PI Sandwich PN: 2158645



    Report a problem
    Suggest a product
  • Specification Value
    Maximum Input Current (A)0.3
    Output Connector TypeUSB Female
    Output Connector DiametersUSB Type A
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.7
    Width (inch)1.8
    Height (inch)0.8
    Specification Value
    Agency ApprovalsUL/CE
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)5
    Power Supply ColorBlack
    Output Current (A)1
    Maximum Output Power (W)5
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Adafruit Prototyping Pi Plate Kit for Raspberry Pi

    Buy Now  $21.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.