Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

C

125 Volt @ 3 Amp Single Pole Single Throw ( SPST ) Miniature Pushbutton Switch on Momentary (Off)

View 30-2299B: SPST Miniature Pushbutton Switch SPST on-(off) (Push Button)

30-2299B: SPST Miniature Pushbutton Switch SPST on-(off) (Push Button)

View Larger Image
Image is representative only
Philmore
Jameco Part no. 2161588
Manufacturer PHILMORE
Manufacturer no. 30-2299B
  RoHS compliant
Catalog 133 , page 68
Pricing & Availability

$1.25

# of Unit Price
1+ $1.25
10+ $1.09
100+ $0.99
  • Availability: Ship  today  

 Add to cart

SPST Miniature Pushbutton Switch


Features:

  • SPST On-(Off)
  • Rating: 125VAC @ 3A / 250VAC @ 1A
  • Contact resistance: 20mΩ
  • Insulation resistance: 100MΩ
  • Proof voltage: 1500VAC
  • Electrical life: 50,000 operations min.
  • Mechanical life: 100,000 operations min.

    Report a problem
    Suggest a product
  • Specification Value
    TypeSwitch Push Button
    Termination StyleSolder Lug
    Number of Pins2
    Contact FormSPST
    Specification Value
    Lead Spacing A (inch)0.31
    Switch FunctionON-(OFF)
    Maximum Current Rating (A)3


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $3.95


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.