4-Channel Thermocouple Thermometer/Datalogger

$214.95 ea


  • Part no.: 2161713
  • Manufacturer: REED INSTRUMENTS
  • Manufacturer no.: SD-947
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $214.95
5+ $194.95

Thermocouple Thermometer/Datalogger


Features:

  • Measures and displays 4 separate temperatures simultaneously
  • Calculates and displays temperature differentials (T1-T2)
  • Accepts Type K, J , R, S, E, T thermocouples and Pt 100Ω RTD
  • Data hold and Max/Min record
  • Measures in ºC and ºF
  • Real time SD memory card datalogger with a built-in clock and calendar
  • Sampling time set from 1 second to 3600 seconds
  • No extra software needed, just plug the SD card into the computer and it downloads directly to EXCEL
  • Easy to read LCD with backlight
  • Auto power off or manual power off
  • USB and RS232 computer interface

    Specifications:
    Type K: 0.1ºC (0.1ºF) -100.0 to 1300.0ºC (-148.0 to 2372.0ºF) ± (0.4% + 0.5ºC) (º (0.4% = 1ºF))
    Type J: 0.1ºC (0.1ºF) -100.0 to 1200.0ºC (-148.0 to 2192.0ºF) º (0.4% + 0.5ºC) (º (0.4% + 1ºF))
    Type T: 0.1ºC (0.1ºF) -100.0 to 400.0ºC (-148.0 to 752.0ºF) º (0.4% + 0.5ºC) (º (0.4% + 1ºF))
    Type E: 0.1ºC (0.1ºF) -100.0 to 900.0ºC (-148.0 to 999.9ºF) º (0.4% + 0.5ºC) (º (0.4% + 1ºF))
    Type R: 1ºC (1ºF) 0 to 1700ºC (32 to 3092ºF) º (0.5% + 1ºC) (º (0.5% to 2ºF))
    Type S: 1ºC (1ºF) 0 to 1500ºC (32 to 2732ºF) º (0.5% + 1ºC) (º (0.5% to 2ºF))
    RTD Temp. Range: -199.99 to 850.0ºC (-327.0 to 999.9ºF)
    Accuracy: º(0.4% + 1ºC), º(0.4% + 1.8ºF)
    Sampling Time: 1, 2, 5, 10, 30, 60, 120, 300, 600, 1800, 3600 seconds
    Memory Card: SD memory card, 1 GB to 16 GB
    Data Output: USB/RS232 PC computer interface
    Power Supply: UM3/AA (1.5 V) x 6 batteries
    Dimensions: 177 x 68 x 45mm (7.0 x 2.7 x 1.9")
    Weight: 515g/1.13lb


    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product