Video Amp Triple 70 MHz 13.2 Volt 28-Pin MDIP

295718

Clearance

View larger image

$3.95 ea


  • Part no.: 295718
  • Manufacturer: NATIONAL SEMICONDUCTOR
  • Manufacturer no.: LM1203N
Pricing
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

RGB Wideband Video Amplifier


Features:

  • Inherently matched (±0.1 dB or 1.2%) attenuators for contrast control
  • Three externally gated comparators for brightness control
  • Provisions for independent gain control (drive) of each video amplifier
  • Video input voltage reference
  • Low impedance output driver

    Specifications:

  • Minimum single supply voltage: 10.8V
  • Typical single supply voltage: 12V
  • Maximum single supply voltage: 13.2V
  • Operating temperature: 0°C to 70°C
  • Dimensions: 37.08mm (L) x 14.07mm (W) x 4.19mm (H)
  • Mounting: through hole
  • Typical gain bandwidth product: 70MHz
  • Number of circuits: 3
  • Pin count: 28-Pin

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM1203
    Power Supply TypeSingle
    Minimum Single Supply Voltage10.8V
    Typical Single Supply Voltage12V
    Maximum Single Supply Voltage13.2V
    Number of Circuits3
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pin_Count28
    Product Height4.19mm
    Supplier_PackageMDIP
    Product TypeVideo Amplifier
    Product Width14.07mm
    Product Length37.08mm
    Typical Gain Bandwidth Product70MHz


    Report a problem
    Suggest a product