X10 Appliance Module For LED and CFL Lighting

$24.95 ea


  • Part no.: 2162505
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: CJKIT-20421
Pricing
# of units Price
1+ $24.95
5+ $22.95

x10 Appliance Module for LED & CFL Lighting

This device allows an x10 appliance modules to properly control 120 VAC LED bulbs, a string of holiday LED lights or CFL lighting devices rated up to 6 amps. An x10 appliance module doesn't function perfectly when controlling Compact Fluorescent bulbs and LED lighting. For example: LED bulbs dimly illuminate when the x10 appliance module is off, and some CFLs "fool" the appliance module's Local Control circuitry and force the device to stay on. With both lamp types the Local Control function does not work.

This project kit is a very simple circuit which resolves the Local Control function problems while not defeating the Local Control feature of the x10 module. This kit has very little soldering. Check out what others are saying about the x10 Appliance Module project build!

What You Need

  • Wire cutter
  • Wire stripper
  • Crimping tool
  • Pliers
  • Needle nose pliers
  • Plastic cutting tools
  • Ruler
  • File
  • Exacto knife
  • 5/16", 5/32" & 1/8" drill bits and drill
  • Small Philips head screw driver
  • High wattage (~40 watts) soldering tool
  • Solder

    Kit Includes:

    Part No.
    Qty.
    Description
    139740
    1
    Relay, DPDT, 120VAC, 10A cont.
    2114095
    1
    AC receptacle, Female, [email protected]
    42042
    1
    Power cord with pigtail, 4ft, SPT-2
    2179737
    1
    Indicator, panel, red, Neon
    316451
    1
    Switch, rocker, SPST, 10A, ON-OFF
    141145
    1
    Relay socket, DIN, 8-pin octal
    18893
    1
    Plastic case, ABS, 6" x 3.5" x 1.875"
    502879
    103588
    14
    20
    Connector, terminal, spade tongue, 18-22 AWG
    Connector, terminal, spade tongue, 22-16 AWG
    303255
    6
    Terminal, fast-on, red, nylon, 18-22 AWG
    2161051
    1
    Wire, hook-up, stranded, red, 20 AWG, 10'
    2170231
    10
    Screw, machine, round head, 4-40x1"
    40943
    10
    Nut, hex, 4-40
    ---
    1
    Instructions


    Club Jameco Project #20421

    Check out more fun and exciting electronic projects

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product