10 Position Terminal Block

$0.49 ea


  • Part no.: 2162636
  • Manufacturer: PHOENIX CONTACT
  • Manufacturer no.: 1706714-10
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.39
500+ $0.35
1000+ $0.29

Terminal Block-10 position

Features

  • Type: Wire to Board
  • Pitch: 5.08 mm
  • Number of positions: 12
  • Wire gauge range: 24-12
  • Current rating: 16 A
  • Voltage rating: 250 V
  • Mounting style: Through hole
  • Termination Style: Solder
  • Wire Gauge Max: 14
  • Wire Gauge Min: 24

    Report a problem
    Suggest a product
  • Specification Value
    TypeTerminal Block
    Maximum Current Rating16A
    Housing ColorGreen
    Number of Contacts10
    Maximum Voltage Rating250 V
    MountingThrough Hole
    Termination MethodSolderable
    Pitch5.08mm


    Report a problem
    Suggest a product