28 Volt 240 VAC Circuit Breaker

$1.95 ea


  • Part no.: 2162679
  • Manufacturer: E-T-A CIRCUIT BREAKERS
  • Manufacturer no.: 1410-G111-L2F1-S01-1.5A
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Thermal Overcurrent Circuit Breaker, 1.5A

A Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60937). Single hole threadneck or PCB mounting with a choice of designs. Type 1410-G1 feature changeover contacts suitable for providing status output signals and are largely temperature-insensitive.

Specifications

  • Single pole circuit breaker
  • Threadneck panel mounting or PCB mounting
  • Threadneck 3/8-27UNS-2A
  • 1-pole, thermally protected
  • With hexnut and knurled nut
  • Solder pins 1x0.8 silver plated
  • Fast acting
  • Reset button, black
  • Current rating: 1.5A
  • Voltage rating: 250 VAC; 50 VDC (UL: 250VAC; 50VDC)



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product