Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

12 Volt DC Brushless Fan 4.6 CFM Ball Bearing 40 by 40 by 10 Mm

View AFB0412MA: 12 Volt DC Brushless Fan 4.6 CFM Ball Bearing 40 by 40 by 10 Mm

AFB0412MA: 12 Volt DC Brushless Fan 4.6 CFM Ball Bearing 40 by 40 by 10 Mm

View Larger Image
Image is representative only
Delta Electronics
Jameco Part no. 2162716
Manufacturer DELTA ELECTRONICS
Manufacturer no. AFB0412MA
Catalog 142 , page 88
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.65
  • Availability: Ship  today  

 Add to cart

DC Brushless fan



  • Voltage: 12 VDC
  • Size: 40 x 40 x 10 mm
  • Air Flow (CFM): 4.6
  • Bearing: Ball
  • Current: 80 mA
  • Power: 0.4 W
  • Noise(dBA): 28

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)28
    Connection (Leads)8.5" w/ conn
    Length (mm)40
    Width (mm)40
    Height (mm)10
    Specification Value
    Air Flow (CFM)4.6
    BearingBall
    Current (mA)80
    Power (Watts)0.4
    Agency ApprovalsUL/CSA/VDE/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

    Buy Now  $6.95


    FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.