Single Pole Single Throw Tactile Pushbutton Switch Off Momentaty (On)

$0.15 ea


  • Part no.: 2162791
  • Manufacturer: ALPS ELECTRIC
  • Manufacturer no.: SKHLAAA010
Pricing
# of units Price
10+ $0.15
100+ $0.12
500+ $0.09
1000+ $0.07
NOTE:
  • • Order in multiples of 10

Tactile SPST switch


  • Maximum DC Voltage rating: 12 V
  • Actuator Length: 0.8 mm
  • Mounting: Through hole, PC pins
  • Maximum contact resistance: 500 mohms
  • Operating Force: 0.98 N
  • Dimension: 3.5 x 4.3 mm

    Report a problem
    Suggest a product
  • Specification Value
    TypeTactile
    Color - Actuator/CapBlack
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Number of Pins2
    Length (inch).24
    Contact FormSPST
    Width (inch).14
    Depth (inch).14
    Actuator Length (inch).06
    Lead Spacing B (inch).26
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A).05
    Voltage Rating (DC)12
    Actuator TypeRectangular Button


    Report a problem
    Suggest a product