Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

12VDC Brushless Fan

View TYP 612: DC Brushless Fan Voltage: 12VDC

TYP 612: DC Brushless Fan Voltage: 12VDC

View Larger Image
Image is representative only
Ebm-Papst
Jameco Part no. 2162839
Manufacturer EBM-PAPST
Manufacturer no. TYP 612
Catalog 151 , page 87
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
  • Availability: Ship  today  

 Add to cart

DC Brushless Fan


  • Voltage: 12 VDC
  • Air Flow: 24 CFM
  • Dimensions (W x H x D): 60 x 60 x 25 mm
  • Bearing: Ball
  • Power: 1.75 W
  • Agency Approvals: UL/CSA/TUV

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)29
    Connection (Leads)12
    Product TypeDC Fan
    Length (mm)60
    Width (mm)60
    Height (mm)25
    Specification Value
    Air Flow (CFM)24
    BearingBall
    Current (mA)146
    Power (Watts)1.75
    Agency ApprovalsUL/CSA/TUV


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

    Buy Now  $6.95


    FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

    Buy Now  $7.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.