Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

12VDC Brushless Fan

View TYP 612: EBM DC Brushless Fan Voltage: 12VDC

TYP 612: EBM DC Brushless Fan Voltage: 12VDC

View Larger Image
Image is representative only
Ebm-Papst
Jameco Part no. 2162839
Manufacturer EBM-PAPST
Manufacturer no. TYP 612
Catalog 161 , page 85
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95
  • Availability: Ship Today  

 Add to cart

DC Brushless Fan


  • Voltage: 12 VDC
  • Air Flow: 24 CFM
  • Dimensions (W x H x D): 60 x 60 x 25 mm
  • Bearing: Ball
  • Power: 1.75 W
  • Agency Approvals: UL/CSA/TUV

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Noise (dBA)29
    Connection (Leads)12
    Product TypeDC Fan
    FamilyEBM
    Length (mm)60
    Width (mm)60
    Specification Value
    Height (mm)25
    Air Flow (CFM)24
    BearingBall
    Current (mA)146
    Power (Watts)1.75
    Agency ApprovalsUL/CSA/TUV


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Fan 12VDC 118 CFM 120X120X38 Ball Bearings 3-6" with ConnLck RtrUL/CSA

    Buy Now  $7.95


    Fan 12VDC 15.5 CFM 60X60X10 Ball Bearings 3-9" LeadsSpd SnrUL/CE/TUV

    Buy Now  $8.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.