Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 5.00" (127mm)

48VDC Brushless Fan

View 6248M: DC Brushless Fan Voltage: 48VDC

6248M: DC Brushless Fan Voltage: 48VDC

View Larger Image
Image is representative only
Ebm-Papst
Jameco Part no. 2162855
Manufacturer EBM-PAPST
Manufacturer no. 6248M
Catalog 151 , page 88
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
50+ $11.95
  • Availability:Ship  3 Days ARO 

 Add to cart

DC Brushless Fan


  • Voltage: 48 VDC
  • Size(W x H x D): 172 x 51(round) mm
  • Bearing: Ball
  • Airflow: 206 CFM
  • Power: 11.5 W
  • Agency Approval: UL/CSA/VDE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)48
    Noise (dBA)50
    Connection (Leads)Terminals
    Product TypeAXIAL FAN
    Termination StyleWIRE
    Length (mm)172
    Width (mm)172
    Specification Value
    Height (mm)51
    Air Flow (CFM)206
    BearingBall
    Current (mA)240
    Power (Watts)11.5
    Agency ApprovalsUL/CSA/VDE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    48 VDC Brushless Fan

    Buy Now  $12.95


    FAN,48VDC,155 CFM,127X127X38,BALL BEARINGS,3-10 INCH LEADS(SPD SNR)UL/CUL

    Buy Now  $11.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.