Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 5.00" (127mm)

48VDC Brushless Fan

View 5318/2TDH4P: DC Brushless Fan Voltage: 48VDC

5318/2TDH4P: DC Brushless Fan Voltage: 48VDC

View Larger Image
Image is representative only
Ebm-Papst
Jameco Part no. 2162871
Manufacturer EBM-PAPST
Manufacturer no. 5318/2TDH4P
Catalog 142 , page 91
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
50+ $11.95
100+ $10.95
  • Availability: Ship  today  

 Add to cart

DC Brushless fan



  • Voltage: 48 VDC
  • Dimensions: 140x140x51 mm
  • Air flow: 394 CFM
  • Bearing: Ball
  • Power: 149 W
  • Agency Approvals: UL

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)48
    Noise (dBA)79
    Connection (Leads)10
    Product TypeAXIAL FAN
    Termination StyleWIRE
    Length (mm)140
    Width (mm)140
    Specification Value
    Height (mm)51
    Air Flow (CFM)394
    BearingBall
    Current (mA)3104
    Power (Watts)149
    Agency ApprovalsUL


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    48 VDC 161CFM BALL DC FAN WITH 3-11" LEADS, 127 X 127 X 38 MM

    Buy Now  $10.95


    48 VDC Brushless Fan

    Buy Now  $29.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.