Arduino Xbee Shield with Maxstream Series 2 Xbee RF Module
A000007: Xbee Shield with Maxstream Series 2 Xbee RF Module
View Larger ImageImage is representative only
| Jameco Part no. 2163751 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000007 |
| RoHS compliant | |
| Catalog 131 , page 176 | |
- Data Sheet (current) [74 KB ]
Arduino Xbee Shield with Maxstream Series 2 XBee RF Module
Zigbee Shield for the Arduino Board. The Zigbee module is the NEW Maxstream Series 2 XBee™ ZigBee OEM RF Module with on board chip antenna featuring up to 100m distance transmission. The board comes fully assembled and tested (without Arduino board).