Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

C

Arduino Leonardo (without Headers)

View A000052: Leonardo (without Headers) Microcontroller: ATMEGA32U4

A000052: Leonardo (without Headers) Microcontroller: ATMEGA32U4

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2163760
Manufacturer ARDUINO
Manufacturer no. A000052
  RoHS compliant
web exclusive
Pricing & Availability

$22.95

# of Unit Price
1+ $22.95
5+ $21.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Arduino Leonardo (without headers)

The Arduino Leonardo is a microcontroller board based on the ATmega32u4 (datasheet). It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.

The Leonardo differs from all preceding boards in that the ATmega32u4 has built-in USB communication, eliminating the need for a secondary processor. This allows the Leonardo to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port. It also has other implications for the behavior of the board; these are detailed on the getting started page. We also carry the Leonardo with headers.

NOTE: You will need Arduino software v1.0.2 or later to program the Leonardo.

Specifications

  • Microcontroller: ATmega32u4
  • Operating Voltage: 5V
  • Input Voltage (recommended): 7-12V
  • Input Voltage (limits): 6-20V
  • Digital I/O Pins: 20
  • PWM Channels: 7
  • Analog Input Channels: 12
  • DC Current per I/O Pin: 40 mA
  • DC Current for 3.3V Pin: 50 mA
  • Flash Memory: 32 KB (ATmega32u4) of which 4 KB used by bootloader
  • SRAM: 2.5 KB (ATmega32u4)
  • EEPROM: 1 KB (ATmega32u4)
  • Clock Speed: 16 MHz

Schematic & Reference Design



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Getting Started with Arduino Kit v2.0

Buy Now  $69.95


ARDUINO MEGA2560, REVISION 3

Buy Now  $59.95


The Arduino Starter Kit

Buy Now  $99.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.