Arduino Leonardo (with Headers)
A000057: Leonardo (with Headers) Microcontroller: ATMEGA32U4
View Larger ImageImage is representative only
| Jameco Part no. 2163778 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000057 |
| RoHS compliant | |
| Catalog 131 , page 176 | |
- Data Sheet (current) [120 KB ]
- Schematic [38 KB ]
Arduino Leonardo (with headers)
The Arduino Leonardo is a microcontroller board based on the ATmega32u4 (datasheet). It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.
The Leonardo differs from all preceding boards in that the ATmega32u4 has built-in USB communication, eliminating the need for a secondary processor. This allows the Leonardo to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port. It also has other implications for the behavior of the board; these are detailed on the getting started page. We also carry the Leonardo without headers.
NOTE: You will need Arduino software v1.0.2 or later to program the Leonardo.Specifications
- Microcontroller: ATmega32u4
- Operating Voltage: 5V
- Input Voltage (recommended): 7-12V
- Input Voltage (limits): 6-20V
- Digital I/O Pins: 20
- PWM Channels: 7
- Analog Input Channels: 12
- DC Current per I/O Pin: 40 mA
- DC Current for 3.3V Pin: 50 mA
- Flash Memory: 32 KB (ATmega32u4) of which 4 KB used by bootloader
- SRAM: 2.5 KB (ATmega32u4)
- EEPROM: 1 KB (ATmega32u4)
- Clock Speed: 16 MHz
Schematic & Reference Design
- EAGLE files: arduino-leonardo-reference-design.zip
Schematic: arduino-leonardo-schematic-rev3b.pdf
Report a problem
Suggest a product
Report a problem
Suggest a product