Arduino Ethernet without PoE Module + USB2SERIAL
A000060: Ethernet without PoE Module + USB2SERIAL (Microcontrollers)
View Larger ImageImage is representative only
| Jameco Part no. 2163794 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000060 |
| RoHS compliant | |
| Catalog 132 , page 161 | |
- Data Sheet (current) [168 KB ]
Arduino Ethernet without PoE Module + USB2SERIAL
A single board that integrates the Arduino Uno microcontroller with the Ethernet shield. To program the board you can use the included USB2SERIAL Converter. This particular module is supplied without the PoE Module. The module can be bought separately (X000002) or you could choose the Arduino Ethernet board with PoE (A000051).Report a problem
Suggest a product
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Report a problem
Suggest a product