Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

Arduino Ethernet with PoE Module + USB2SERIAL

View A000061: Ethernet with PoE Module + USB2SERIAL (Microcontrollers)

A000061: Ethernet with PoE Module + USB2SERIAL (Microcontrollers)

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2163807
Manufacturer ARDUINO
Manufacturer no. A000061
  RoHS compliant
Catalog 132 , page 161
Pricing & Availability

$89.95

# of Unit Price
1+ $89.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Arduino Ethernet with PoE Module + USB2SERIAL

A single board that integrates the Arduino Uno microcontroller with the Ethernet shield. To program the board you could use the included USB2SERIAL Converter. This particular module is supplied with the PoE Module. If you don't need the PoE module, you could choose the Arduino Ethernet board without PoE (A000068) or the Arduino Ethernet without PoE + USB2SERIAL (A000061).

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Getting Started with Arduino Kit v2.0

Buy Now  $69.95


ARDUINO MEGA2560, REVISION 3

Buy Now  $59.95


The Arduino Starter Kit

Buy Now  $99.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.