Arduino Ethernet REV3 without PoE
A000068: Ethernet REV3 without PoE (Microcontrollers)
View Larger ImageImage is representative only
| Jameco Part no. 2163815 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000068 |
| RoHS compliant | |
| Catalog 131 , page 176 | |
- Data Sheet (current) [126 KB ]
Arduino Ethernet Rev3 without PoE

The Arduino Ethernet is a microcontroller board based on the Arduino Uno, and incorporating a WizNet W5100 TCP/IP Embedded Ethernet Controller. It can be programmed like an Uno via a six-pin FTDI -style serial connector. The Arduino USB 2 Serial adapter or any FTDI-style USB-to-serial connector can be used to program it.
Additional features coming with the R3 version are:
A separate power-over-Ethernet (PoE) module can be soldered to the board to provide power from a conventional twisted pair Category 5 Ethernet cable. It is IEEE802.3af compliant, and works with all compliant PoE injectors currently available.
Technical Specifications
Arduino Pins reserved:
Resources & Downloads
EAGLE files: arduino-ethernet-reference-design.zipSchematic: arduino-ethernet-schematic.pdf
Arduino Documentary: Open Source Hardware is Here
Report a problem
Suggest a product
Report a problem
Suggest a product