Arduino Uno SMD, REV3
A000073: Uno SMD REV3 1.0 Pinout: Added SDA SCL Pins Near Aref Pin Two Other New Pins Placed Near Reset Pin, Ioref Allow Shields Adapt Voltage Provided Board. Future, Shields Compatible Both Board Use AVR, Operate 5V Due Operate 3.3V. Second One Connected Pin, Reserved Future Purposes
View Larger ImageImage is representative only
| Jameco Part no. 2163840 | |
|---|---|
| Manufacturer | ARDUINO |
| Manufacturer no. | A000073 |
| RoHS compliant | |
| Catalog 132 , page 161 | |
- Data Sheet (current) [224 KB ]
- Schematic [81 KB ]
Arduino Uno SMD, Rev3

The Arduino Uno is a microcontroller board based on the ATmega328 (datasheet). It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz crystal oscillator, a USB connection, a power jack, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a USB cable or power it with a AC-to-DC adapter or battery to get started.
The Uno differs from all preceding boards in that it does not use the FTDI USB-to-serial driver chip. Instead, it features the Atmega16U2 (Atmega8U2 up to version R2) programmed as a USB-to-serial converter.
Revision 2 of the Uno board has a resistor pulling the 8U2 HWB line to ground, making it easier to put into DFU mode.
Revision 3 of the board has the following new features:
"Uno" means one in Italian and is named to mark the upcoming release of Arduino 1.0. The Uno and version 1.0 will be the reference versions of Arduino, moving forward. The Uno is the latest in a series of USB Arduino boards, and the reference model for the Arduino platform; for a comparison with previous versions, see the index of Arduino boards.
Specifications:
Resources & Downloads
EAGLE files: arduino-uno-Rev3-reference-design.zip (NOTE: works with Eagle 6.0 and newer)Schematic: arduino-uno-Rev3-schematic.pdf
Arduino Documentary: Open Source Hardware is Here
Note: The Arduino reference design can use an Atmega8, 168, or 328, Current models use an ATmega328, but an Atmega8 is shown in the schematic for reference. The pin configuration is identical on all three processors.
Report a problem
Suggest a product
Report a problem
Suggest a product