Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Microcontrollers

Arduino Ethernet Rev.3 with PoE Module

View A000074: Ethernet Rev.3 PoE Module Microcontroller: ATMEGA328

A000074: Ethernet Rev.3 PoE Module Microcontroller: ATMEGA328

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2163858
Manufacturer ARDUINO
Manufacturer no. A000074
  RoHS compliant
Catalog 132 , page 161
Pricing & Availability

$79.95

# of Unit Price
1+ $79.95
5+ $74.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Arduino Ethernet Rev.3 with PoE Module


The Arduino Ethernet is a microcontroller board based on the ATmega328 (datasheet). It has 14 digital input/output pins, 6 analog inputs, a 16 MHz crystal oscillator, a RJ45 connection, a power jack, an ICSP header, and a reset button.

NB: Pins 10, 11, 12 and 13 are reserved for interfacing with the Ethernet module and should not be used otherwise. This reduces the number of available pins to 9, with 4 available as PWM outputs.

The Ethernet differs from other boards in that it does not have an onboard USB-to-serial driver chip, but has a Wiznet Ethernet interface. This is the same interface found on the Ethernet shield.

An onboard microSD card reader, which can be used to store files for serving over the network, is accessible through the SD Library. Pin 10 is reserved for the Wiznet interface, SS for the SD card is on Pin 4.

The 6-pin serial programming header is compatible with the USB Serial adapter and also with the FTDI USB cables or with Sparkfun and Adafruit FTDI-style basic USB-to-serial breakout boards. It features support for automatic reset, allowing sketches to be uploaded without pressing the reset button on the board. When plugged into a USB to Serial adapter, the Arduino Ethernet is powered from the adapter.

Specifications

  • Microcontroller: ATmega328
  • Operating Voltage: 5V
  • Input Voltage Plug (recommended): 7-12V, 9V is ideal
  • Input Voltage Plug (limits): 6-20V
  • Input Voltage PoE (limits): 36-57V
  • Digital I/O Pins: 14 (of which 4 provide PWM output)
  • Arduino Pins reserved:
        10 to 13 used for SPI
        4 used for SD card
        2 W5100 interrupt (when bridged)
  • Analog Input Pins: 6
  • DC Current per I/O Pin: 40 mA
  • DC Current for 3.3V Pin: 50 mA
  • Flash Memory: 32 KB (ATmega328) of which 0.5 KB used by bootloader
  • SRAM: 2 KB (ATmega328)
  • EEPROM: 1 KB (ATmega328)
  • Clock Speed: 16 MHz
  • W5100 TCP/IP Embedded Ethernet Controller
  • Power Over Ethernet ready Magnetic Jack
  • Micro SD card, with active voltage translators

    Downloads & Resources

    EAGLE files: arduino-ethernet-reference-design.zip
    Schematic: arduino-ethernet-schematic.pdf
    Arduino Documentary: Open Source Hardware is Here



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Getting Started with Arduino Kit v2.0

    Buy Now  $69.95


    ARDUINO MEGA2560, REVISION 3

    Buy Now  $59.95


    The Arduino Starter Kit

    Buy Now  $99.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.