Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

AC to DC Power Supply Enclosed LED Single Output 24 Volts 2.5 Amps 60 Watts

View LPV-60-24: 60W Single Output Switching LED Power Supply

LPV-60-24: 60W Single Output Switching LED Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2102801
Manufacturer MEAN WELL
Manufacturer no. LPV-60-24
  RoHS compliant
Catalog 152 , page 105
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
10+ $15.49
Request a Large Quantity Quote
  • Availability: Ship  today  

 Add to cart

60W Single Output Switching LED Power Supply


24 Volts @ 2.5 Amps

Features:
  • Constant voltage design
  • Universal AC input / Full range
  • Fully encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Overload / Over voltage
  • Fully isolated plastic case
  • Cooling by free air convection
  • UL1310 Class 2 power unit, pass LPS
  • 100% full load burn-in test
  • Low cost, high reliability
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
FamilyLPV-60
Maximum Input Current (A)1.2
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)86
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Specification Value
Length (inch)6.39
Width (inch)1.67
Height (inch)1.25
Primary Output Voltage (VDC)24
Output Current (A)2.5
Maximum Output Power (W)60
Input Voltage (VAC)90 to 264
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.