Tool, Automatic Wire Stripper, 0.5 - 4.0 Mm Wire
| Jameco Part no. 2137254 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | VT20040 |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- No datasheet available. Please review the tabs below for product specifications.
Automatic Wire Stripper
Easy to use wire stripper, strips wire and cable from 5/16" to 15/32". Comes with a spare knife.
Features:For all common flexible and solid cables with diameters of 0.5 - 4.0 mm² Integrated side cutter for wires of up to 5/64" diameter and an optical linear measure of 5/16"-15/32" The body of the stripper consists of fibreglass-reinforced polyamide Length: 7.3" Weight: 3.4 oz.
Report a problem
Suggest a product
Easy to use wire stripper, strips wire and cable from 5/16" to 15/32". Comes with a spare knife.