Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Temperature Sensors

Temperature Sensor Analog Serial 2 Wire 3 Pin 3+ Tab TO-220 Rail

View LM35DT: LM35DZ Linear Precision Centigrade Temperature Sensor

LM35DT: LM35DZ Linear Precision Centigrade Temperature Sensor

View Larger Image
Image is representative only
National Semiconductor
Jameco Part no. 192217
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM35DT
Catalog 152 , page 10
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $1.95
100+ $1.55
  • Availability: Ship Today  

 Add to cart

IC, LM35DZ, LINEAR, PRECISION CENTIGRADE TEMPERATURE SENSOR, TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM35D
Maximum Operating Supply Voltage30V
Minimum Operating Temperature0°C
Maximum Operating Temperature100°C
MountingThrough Hole
PackagingRail
Pin_Count3
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Specification Value
FunctionTemp Sensor
Product Length10.16mm
Product TypeTemperature Sensor
Accuracy±0.6°C
Interface TypeSerial (2-Wire)
Sensor Gain10mV/°C
Output TypeAnalog
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V|9V|12V|15V|18V|24V


Report a problem
Suggest a product

RELATED PRODUCTS

Temperature Sensor Analog Serial 2 Wire 3 Pin TO-92 Box

Buy Now  $1.59


Temperature Sensor Analog, 3 Pin TO-92

Buy Now  $1.29


Temperature Sensor Analog Serial 2 Wire 3 Pin TO-92 Box

Buy Now  $2.05

Copyright ©2002 - 2016 Jameco. All Rights Reserved.