Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

120 Watt Single Output Switching Power Supply

View HLG-120H-42D: HLG-120H 120 Watt Single Output Switching Power Supply (LED)

HLG-120H-42D: HLG-120H 120 Watt Single Output Switching Power Supply (LED)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2165052
Manufacturer MEAN WELL
Manufacturer no. HLG-120H-42D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
10+ $53.95
Request a Large Quantity Quote
  • Availability:Ship  7 Wks ARO 

 Add to cart

120 Watt Single Output Switching Power Supply

42 Volts @ 2.9 Amps

Includes:

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • 93% efficiency
  • OCP point adjustable through output cable
  • IP67 design for indoor or outdoor installations
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty 
  • Suitable for dry / damp / wet locations
  • Timer dimming function, contact MEAN WELL for details.


Report a problem
Suggest a product
Specification Value
FamilyHLG-120H
Maximum Input Current (A)1.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyHLG-120H
Efficiency (%)93
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)8.66
Width (inch)2.67
Specification Value
Height (inch)1.52
Agency ApprovalsUL/EN/IP/TUV
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)42
Additional Output Voltages (VDC)38 to 46
Output Current (A)2.9
Maximum Output Power (W)121.8
Input Voltage (VAC)90 to 305
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Enclosed LED Single Output 12 Volt 11 Amp 132 Watt

Buy Now  $49.95


Enclosed Switching LED Power Supply PFC 12 Volts 11 Amps 132 Watts

Buy Now  $49.95


Enclosed Switching LED Power Supply 12 Volts 22 Amps 264 Watts

Buy Now  $114.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.