Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

36 Volt 6.7 Amp 241.2 Watt Enclosed Switching LED Power Supply - Timer Dimming Function

View HLG-240H-36D: HLG-240H 240W Single Output Switching Power Supply (LED)

HLG-240H-36D: HLG-240H 240W Single Output Switching Power Supply (LED)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2165319
Manufacturer MEAN WELL
Manufacturer no. HLG-240H-36D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$79.95

# of Unit Price
1+ $79.95
10+ $72.95
Request a Large Quantity Quote
  • Availability:Ship  7 Wks ARO 

 Add to cart

240W Single Output Switching Power Supply

36 Volts @ 6.7 Amps

Features:

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Timer dimming function
  • IP67 design for indoor or outdoor installations
  • Three in one dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty
  • Suitable for dry / damp / wet locations


Report a problem
Suggest a product
Specification Value
FamilyHLG-240H
Maximum Input Current (A)4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)93
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)9.61
Width (inch)2.67
Specification Value
Height (inch)1.52
Agency ApprovalsUL/TUV/EN/IP
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)36
Additional Output Voltages (VDC)33.5 to 38.5
Output Current (A)6.7
Maximum Output Power (W)241.2
Input Voltage (VAC)90 to 305
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Enclosed LED Single Output 12 Volt 11 Amp 132 Watt

Buy Now  $49.95


Enclosed Switching LED Power Supply PFC 12 Volts 11 Amps 132 Watts

Buy Now  $49.95


AC to DC Power Supply Enclosed LED Single Output 24 Volt 4 Amp 96 Watt

Buy Now  $47.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.