Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

70W Single Output Switching Power Supply

View HSG-70-24: HSG-70 70W Single Output Switching Power Supply (LED)

HSG-70-24: HSG-70 70W Single Output Switching Power Supply (LED)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2165538
Manufacturer MEAN WELL
Manufacturer no. HSG-70-24
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$46.95

# of Unit Price
1+ $46.95
10+ $41.95
Request a Large Quantity Quote
  • Availability:Ship  in 50 days 

 Add to cart

70W Single Output Switching Power Supply

24 Volts @ 3 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • 89% efficiency
  • Cooling by free air convection
  • IP65 design for indoor and outdoor installations
  • Small and compact size
  • High reliability, low cost
  • Suitable for LED lighting and moving sign applications
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyHSG-70
Maximum Input Current (A)0.85
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)89
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3.5
Specification Value
Height (inch)1.5
Agency ApprovalsTUV/EN/UL
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)24
Output Current (A)3
Maximum Output Power (W)72
Input Voltage (VAC)90 to 305
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Enclosed LED Single Output 24 Volts 2.5 Amps 60 Watts

Buy Now  $16.95


AC to DC Power Supply Enclosed LED Single Output 24 Volts 0.84 Amps 20.2 Watts

Buy Now  $10.49


AC to DC Power Supply Enclosed LED Single Output 24 Volt 4 Amp 96 Watt

Buy Now  $46.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.