16 Watt Single Output Switching Power Supply

$22.95 ea


  • Part no.: 2165651
  • Manufacturer: Mean Well
  • Manufacturer no.: LPF-16D-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $22.95
10+ $20.95

Request a Large Quantity Quote

16 Watt Single Output Switching Power Supply

12 Volts @ 1.34 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • Fully isolated plastic case with IP30 level
  • Class II power unit, no FG
  • Class 2 power unit
  • IP67
  • Built-in 3 in 1 dimming function (1~10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regualtions for lighting
  • Suitable for dry/ damp/ wet locations
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.34
Maximum Output Power (W)16.08
FamilyLPF-16D
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-35
Operating Temperature-Max (Cel)70
Length (inch)5.8
Width (inch)1.6
Height (inch)1.3
Agency ApprovalsUL/CSA/EN/IP/TUV
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product