Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

25 Watt Single Output Switching Power Supply

View LPF-25-24: Lpf-25 25 Watt Single Output Switching Power Supply (LED)

LPF-25-24: Lpf-25 25 Watt Single Output Switching Power Supply (LED)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2165773
Manufacturer MEAN WELL
Manufacturer no. LPF-25-24
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$24.95

# of Unit Price
1+ $24.95
10+ $22.49
Request a Large Quantity Quote
  • Availability: Ship  in 4 days  

 Add to cart

25 Watt Single Output Switching Power Supply

24 Volts @ 1.05 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • Fully isolated plastic case
  • Fully encapsulated with IP67 level
  • Class II power unit, no FG
  • Class 2 power unit
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry/ damp/ wet locations
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyLPF-25
Maximum Input Current (A)0.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-35
Operating Temperature-Max (Cel)70
Length (inch)5.8
Width (inch)1.6
Specification Value
Height (inch)1.3
Agency ApprovalsUL/CSA/EN/IP/TUV
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)24
Output Current (A)1.05
Maximum Output Power (W)25.2
Input Voltage (VAC)90 to 305
Input Frequency47 to 63


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Power Supply Enclosed LED Single Output 24 Volts 2.5 Amps 60 Watts

Buy Now  $16.95


AC to DC Power Supply Enclosed LED Single Output 24 Volts 0.84 Amps 20.2 Watts

Buy Now  $10.49


AC to DC Power Supply Enclosed LED Single Output 24 Volt 4 Amp 96 Watt

Buy Now  $46.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.