300 Watt Single Output Medical Type

$64.95 ea


  • Part no.: 2166240
  • Manufacturer: Mean Well
  • Manufacturer no.: RPS-300-27
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $64.95
10+ $58.95

Request a Large Quantity Quote

300 Watt Single Output Medical Type

27 Volts @ 11.12 Amps

Features:

  • Universal AC input/ Full range
  • Built-in active PFC function
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in 12V/0.5A auxiliary output
  • 5"x3" compact size
  • Free air convection for 200W and 300W with 20.5 CFM forced air
  • With power good and fail signal output
  • Built-in remote sense function
  • No power load consumption under 0.5W by PS-ON control
  • Standby [email protected] with fan @0.6A without fan
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyRPS-300
Primary Output Voltage (VDC)27
Output Current (A)11.12
Maximum Output Power (W)300.24
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.5
Output Connector TypePin Terminal Block
Product TypeAC to DC Power Supply
MFR Product FamilyRPS-300
Efficiency (%)93
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3
Height (inch)1.4
Agency ApprovalsANSI/AAMI/TUV/IEC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product