300 Watt Railway Single Output DC-DC Converter

$103.95 ea


  • Part no.: 2166371
  • Manufacturer: Mean Well
  • Manufacturer no.: RSD-300B-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $103.95
10+ $93.95

Request a Large Quantity Quote

300 Watt Railway Single Output DC-DC Converter

48 Volts @ 5.7 Amps

Features:

  • Compliance to EN50155 railway certificate
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Input reverse polarity
  • 4000VDC I/O isolation
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 40mm
  • All using 105º long life electrolytic capacitors
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)5.7
Maximum Output Power (W)273.6
FamilyRSD-300
Input Voltage Range (VDC)16.8 to 31.2
Length (inch)8.5
Width (inch)3.8
Height (inch)1.6


Report a problem
Suggest a product