300 Watt Railway Single Output DC-DC Converter

$109.95 ea


  • Part no.: 2166400
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RSD-300C-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $109.95
10+ $99.95

Request a Large Quantity Quote

300 Watt Railway Single Output DC-DC Converter

48 Volts @ 6.3 Amps

Features:

  • Compliance to EN50155 railway certificate
  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature/ Input reverse polarity
  • 4000VDC I/O isolation
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 40mm
  • All using 105º long life electrolytic capacitors
  • LED indicator for power on
  • 100% full load burn-in test
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
FamilyRSD-300
Length (inch)8.5
Width (inch)3.8
Height (inch)1.6
Primary Output Voltage (VDC)48
Output Current (A)6.3
Maximum Output Power (W)302.4
Input Voltage Range (VDC)33.6 to 62.4


Report a problem
Suggest a product