3.5 Digit LCD Digital Panel Meter

108388

Clearance

View larger image

$9.95 ea


  • Part no.: 108388
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: PM428
Pricing
# of units Price
1+ $9.95
10+ $8.95
25+ $7.95

3.5 Digit LCD Digital Panel Meter

Features

  • Single 9V DC operation
  • Decimal point selectable
  • 0.51 inches (13mm) LCD figure height
  • Max. panel thickness: 0.165" (4.19mm)
  • Automatic Polarity Indication
  • Guaranteed zero reading for 0 volt input
  • Also available, 6-value precision resistor set P/N 2076121 (not included)

    Note: Cannot be used with common ground

    Applications:

  • Voltmeter
  • Current Meter
  • Thermometer
  • Capacitance Meter
  • dB Meter
  • Watt Meter
  • Other Industrial & Domestic Uses

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeLCD DISPLAY
    FamilyDIGITAL METER
    Additional FeatureCANNOT BE USED WITH COMMON GROUND
    Operating Supply Voltage Range9VDC
    Character Height (inch)0.5


    Report a problem
    Suggest a product