Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 1.60" (40mm)

5 Volt DC Brushless Fan 4.5 CFM Sleeve Bearing 40 by 40 by 6.8 Mm

View AD0405LB-K90(S): 5 Volt DC Brushless Fan 4.5 CFM Ball/Sleeve

AD0405LB-K90(S): 5 Volt DC Brushless Fan 4.5 CFM Ball/Sleeve

View Larger Image
Image is representative only
Adda USA INC
Jameco Part no. 2167242
Manufacturer ADDA USA INC
Manufacturer no. AD0405LB-K90(S)
  RoHS compliant
Catalog 161 , page 84
Pricing & Availability

$7.95

# of Unit Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95
  • Availability: Ship Today  

 Add to cart

5 Volt DC Brushless Fan 4.5 CFM Ball/Sleeve

Specifications

  • Voltage (VDC): 5
  • Size (mm): 40 x 40 x 6.8
  • Air Flow (CFM): 4.5
  • Bearing Style: Ball/Sleeve
  • Current (mA): 50
  • Power (watts): 0.25
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 19.9
  • Connection Leads (inches): 5.4


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Noise (dBA)19.9
Connection (Leads)5.4"
Length (mm)40
Width (mm)40
Height (mm)6.8
Specification Value
Air Flow (CFM)4.5
BearingBall/Sleeve
Current (mA)50
Power (Watts)0.25
Agency ApprovalsUL/CUL/TUV/CE


Report a problem
Suggest a product

RELATED PRODUCTS

5 VDC 4.7CFM Hypro Dc Fan with 11" Leads 40 X 40 X 10 Mm

Buy Now  $5.95


DC Fan Sleeve 5 Volt 150mA 0.7W 7000RPM 6.6CFM 25dB Flange Mount

Buy Now  $6.95


DC Fan Vapo 5 Volt 0.08A 0.4W 10000RPM 3CFM 16dB Flange Mount

Buy Now  $9.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.