1-12 Position Rotary Switch

$1.09 ea


  • Part no.: 2167322
  • Manufacturer: E Switch
  • Manufacturer no.: KC52A13.00NPS
  • RoHS Compliant
Pricing
# of units Price
1+ $1.09
10+ $0.95
100+ $0.79
500+ $0.65
1000+ $0.49

Rotary Switches

Features

  • 1 to 4 poles
  • 1 to 12 positions
  • No stop opton
  • Ratings: 350 mA @ 125 VAC; 150 mA @ 250 VAC
  • Insulation Resistance: 100 MΩ
  • Operating Force: 8.6 N/cm

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions12
    Number of Decks1
    Number of Poles1
    Maximum Current Rating[email protected]
    Maximum Contact Resistance25 m
    Minimum Insulation Resistance100 M
    Product Length0.107
    Actuator Diameter1.08
    Actuator StyleShaft


    Report a problem
    Suggest a product