Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

7.2W Unregulated Linear AC/DC Wall Adapter Power Supply

View A31265: 7.2W Unregulated Linear AC/DC Wall Adapter Power Supply

A31265: 7.2W Unregulated Linear AC/DC Wall Adapter Power Supply

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2167365
Manufacturer   JAMECO RELIAPRO
Manufacturer no. A31265
Catalog 132 , page 96
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.49
50+ $5.95
250+ $5.49
  • Availability:Ship  1 Days ARO 

 Add to cart

7.2W Unregulated Linear AC-DC Wall Adapter Power Supply


Output: 12 Volts @ 0.6 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female center positive, right-angle plug
  • Input: 120VAC @ 60Hz
  • UL/CSA approvals

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VDC)12
    Output Cord Length (feet)6
    Weight (lbs.)0.7
    Agency ApprovalsUL/CSA
    Power Supply TypeAC-DC UNREG LINEAR
    Output Current (mA)600
    Output Connector ID x OD2.1mm x 5.5mm right angle
    Specification Value
    Plug TypeFemale
    PolarityCenter Positive
    Size L (inch)1.6
    Size w (inch)2.0
    Size H (inch)2.5
    ColorBlack


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC/DC WALL ADAPTER/TRANSFORMER SINGLE-OUT 12V 1A 12W

    Buy Now  $9.95


    AC/DC WALL ADAPTER/TRANSFORMER SINGLE-OUT 12V 1.5A 18W

    Buy Now  $15.95


    POWER SUPPLY, WALL ADAPTER/TRANSFORMER 12 WATT,12VDC@1A,UL/CSA,F2,2.5MMX5.5MM,(WK1201A0-1)

    Buy Now  $9.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.