Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

C

1 Row 8 Position Vertical Female Header Receptacle

View 1-1447032: Vertical Female Header Rows: 1

1-1447032: Vertical Female Header Rows: 1

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 2167381
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1-1447032
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
1000+ $0.19
  • Availability: Ship  today  

 Add to cart

Vertical Female Header



  • Rows: 1
  • Positions: 8
  • Pitch: 2.54 mm

    Report a problem
    Suggest a product
  • Specification Value
    Number of Rows1
    Maximum Current Rating1A
    Maximum Voltage Rating250V
    Pitch2.54mm
    Contact MaterialPhosphor Bronze
    Specification Value
    Contact PlatingGold
    GenderMale
    Number of Contacts8


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    HEADER,VERTICAL,RECEPTACLE 1 ROW,20CONT,.100 INCH (2.54mm),FEMALE HEADER RECEPTACLE

    Buy Now  $0.95


    Header Vertical Receptacle 2 Row 20 Contacts .100" 2.54MM Female Header Receptacle

    Buy Now  $1.19


    Female Pcb Header 1 Row 10 Position 2Mm Pitch

    Buy Now  $0.99

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.