Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

3308 RPM DC Motor

View HC970: 3308 RPM DC Motor Nominal Voltage: 12V

HC970: 3308 RPM DC Motor Nominal Voltage: 12V

View Larger Image
Image is representative only
Johnson Motors,Inc.
Jameco Part no. 2167437
Manufacturer JOHNSON MOTORS,INC.
Manufacturer no. HC970
Catalog 142 , page 82
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
100+ $7.95
500+ $6.95
1000+ $6.25
  • Availability: Ship  today  

 Add to cart

3308 RPM DC Motor


This big motor can provide more than enough juice for all your projects. With a no-load speed of 3308 RPM, you'll never have to worry about the power output of your motor again!

Features:

  • Nominal voltage: 12V
  • Voltage range: 6-12VDC
  • No load current: 0.5A
  • Stall current: 84A
  • Stall torque: 64.64 oz-in. (4654 g-cm)
  • No load speed: 3308 RPM
  • Shaft diameter: 0.25"
  • Size: 2.0"Diameter x 2.7"L
  • Weight: 1.06 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6-12
    Current @ Max. Efficiency (A)1.909
    Speed @ Max. Efficiency (RPM)3308
    Specification Value
    Torque @ Max. Efficiency (g-cm)4654
    Shaft Diameter (inch)0.25


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt DC Motor - 9820 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 4840 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 5050 RPM

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.