Single Ouput Table Top Switching Power Supply12 Volts 3 Amps 36 Watts

$16.95 ea


  • Part no.: 2167445
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADPV16
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
10+ $15.49
50+ $13.95

12 Volt 3 Amp 36 Watt Table Top AC/DC Power Supply

  • Output: 12 Volts DC @ 3 Amps
  • Output Connector (ID x OD): 2.1 mm x 5.5 mm female barrel plug (center positive)
  • Input: 100-240 VAC at 50-60 Hz
  • Output power: 36 Watts
  • Size (L x W x H): 3.6" x 1.6" x 1.1"
  • Cord length: 5 feet
  • Weight: 0.4 lbs
  • AC power cord not included. We recommend a 2-conductor AC power cord.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyP25A
    AC Power CordNOT INCLUDED, RECOMMEND 189587
    Primary Output Voltage (VDC)12
    Output Current (A)3
    Maximum Output Power (W)36
    Input Voltage (VAC)100 to 240
    Input Frequency47 to 63
    Maximum Input Current (A)0.8
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyP25A
    Efficiency (%)74
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)3.6
    Width (inch)1.6
    Height (inch)1.1
    Agency ApprovalsUL/CSA/EN


    Report a problem
    Suggest a product