Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

Single Ouput Table Top Switching Power SUPPLY12 Volts 3 Amps 36 Watts

View ADPV16: P25A Table Top AC/DC Power Supply Output: 12V / 3A

ADPV16: P25A Table Top AC/DC Power Supply Output: 12V / 3A

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2167445
Manufacturer   JAMECO RELIAPRO
Manufacturer no. ADPV16
  RoHS compliant
Catalog 142 , page 98
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
10+ $18.95
50+ $17.49
100+ $15.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Table Top AC/DC Power Supply



  • Output: 12 V / 3 A
  • Output Connector ( ID x OD ): 2.1 mm x 5.5 mm Female
  • Input: 100-240 VAC at 50-60 Hz
  • Output power: 36 W
  • Size ( L x W x H ): 3.6 x 1.6 x 1.1 inch
  • Cord length: 5 feet
  • Weight: 0.4 lbs

    Report a problem
    Suggest a product
  • Specification Value
    FamilyP25A
    Maximum Input Current (A)0.8
    Output Connector TypeDIN Male
    Output Connector Diameters5-pin DIN
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyP25A
    Efficiency (%)74
    AC Power CordNOT INCLUDED
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Specification Value
    Length (inch)4.3
    Width (inch)2.6
    Height (inch)1.4
    Agency ApprovalsUL/CSA/EN
    Primary Output Voltage (VDC)12
    Output Current (A)3
    Maximum Output Power (W)36
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $17.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $17.95


    80W 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 6.67 Amp

    Buy Now  $28.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.