Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> LCD Products >> Parallel >> 16x4

16 X 4 Parallel LCD Display 5X7 Dot 4.5 Volt-5.5 Volt Yello with Green Backlit

View HC164001YFHLYB: 16X4 Parallel LCD Display

HC164001YFHLYB: 16X4 Parallel LCD Display

View Larger Image
Image is representative only
Apex Science & Engineering
Jameco Part no. 2167488
Manufacturer APEX SCIENCE & ENGINEERING
Manufacturer no. HC164001YFHLYB
  RoHS compliant
Catalog 142 , page 31
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
5+ $7.95
25+ $6.95
  • Availability: Ship  today  

 Add to cart

16x4 Parallel LCD Display


This display features a dot-matrix LCD unit of a 5x7 dot, 16-character 4-line dot-matrix LCD panel, LCD driver, controller LSI and yellow green back-light LED fabricated on a single PCB. Incorporating mask ROM-based character generator and display data RAM in the controller LSI, the unit can efficiently display the desired characters under microprocessor control.

Features:

  • Operating voltage: 4.5V-5.5V
  • Supply current: 0.35mA typical
  • Letters: Black
  • Backlight: Yellow-Green
  • Characters x Lines: 16 x 4
  • Module size: 3.4" x 2.4" x 0.55"
  • Display size: 2.4" x 0.98"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DISPLAY,LCD,16x2,PARALLEL,5V,WHITE BACKLIT,STN-BACKLITUE,TRANSMISSIVE

    Buy Now  $10.95


    DISPLAY,LCD,16x2,PARALLEL,5V,YELLOW GREEN BACKLIGHT,STN-Y/G,TRANSFLECTIVE

    Buy Now  $10.95


    20 x 4 Blue Black And White Parallel LCD Display With No Backlight

    Buy Now  $12.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.