12VAC 1200mA AC-to-AC Wall Adapter Power Supply

$7.95 ea


  • Part no.: 2167576
  • Manufacturer: ARNDT ELECTRONICS
  • Manufacturer no.: AM-121200A
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $5.49

12VAC 1200mA AC-to-AC Wall Adapter Power Supply


Output: 12 Volts AC @ 1.2 Amps

Features:

  • Output connector: 2.1mm x 5.5mm female right angle plug
  • Input: 120VAC @ 60Hz
  • Color: Black
  • Output cord length: 6 feet
  • Size: 3.2"H x 2.1"W x 1.9"D
  • Weight: 0.9 lbs.
  • Agency approvals: UL/CSA

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Agency ApprovalsUL/CSA
    Length (inch)3.2
    Width (inch)2.1
    Height (inch)1.9
    ColorBlack
    Output Cord Length (feet)6
    Weight (lbs.)0.9
    Secondary Side Voltage (VAC)12
    Primary Side Voltage (VAC)120
    Secondary Side Current (A)1.2
    Output Connector Diameters2.1mm x 5.5mm right angle


    Report a problem
    Suggest a product