Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

12VDC 7205 RPM DC Motor

View LS5BFN-2465-R/58: 12VDC 7205 RPM DC Motor

LS5BFN-2465-R/58: 12VDC 7205 RPM DC Motor

View Larger Image
Image is representative only
Nichibo Taiwan Corp.
Jameco Part no. 2167592
Manufacturer NICHIBO TAIWAN CORP.
Manufacturer no. LS5BFN-2465-R/58
  RoHS compliant
Catalog 152 , page 82
Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.49
1000+ $2.25
  • Availability: Ship Today  

 Add to cart

DC Motor



  • Nominal Voltage: 12 VDC
  • Voltage Range: 6-18 VDC
  • Current: 0.75 A
  • Speed: 7205 rpm
  • Shaft Diameter: 0.09 inch
  • Shaft Length: 0.54 inch
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6-18
    Current @ Max. Efficiency (A)0.75
    Speed @ Max. Efficiency (RPM)7205
    Specification Value
    Shaft Diameter (inch)0.09
    Shaft Length (inch)0.54


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12 Volt DC Motor - 4840 RPM

    Buy Now  $3.49


    12 Volt DC Motor - 9820 RPM

    Buy Now  $3.49


    6 Volt DC Motor - 2100 RPM

    Buy Now  $3.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.