48W Wall Adapter Power Supply with Screw Terminal Output 24V 2A

$15.95 ea


  • Part no.: 2167613
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: ST-242A
  • RoHS Compliant
Pricing
# of units Price
1+ $15.95
10+ $14.95
50+ $13.95

48W Regulated Switching Wall Adapter Power Supply with Screw Terminal Output


Output: 24 Volts DC @ 2 Amps

Features:

  • Input: 100-240 VAC @ 50/60 Hz
  • Three screw output terminal
  • Color: Black
  • Cord length: 6 feet
  • Size: 3.8"H x 2.1"W x 1.6"D
  • Weight: 0.3 lbs.
  • Level V CEC approved
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector DiametersScrew Terminals
    Product TypeAC to DC Power Supply
    TypeSwitching
    StyleWall Mount
    Primary Output Voltage (VDC)24
    Power Supply ColorBlack
    Output Current (A)2
    Maximum Output Power (W)48
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product