Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Wall Transformers

9VAC Wall Transformer

View AA091A5: 9VAC Wall Transformer Output Connector: 2.1 X 5.5 Mm (AC-to-AC)

AA091A5: 9VAC Wall Transformer Output Connector: 2.1 X 5.5 Mm (AC-to-AC)

View Larger Image
Image is representative only
OEM
Jameco Part no. 2167648
Manufacturer OEM
Manufacturer no. AA091A5
Catalog 132 , page 93
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
250+ $6.49
  • Availability: Ship  today  

 Add to cart

Wall transformer


  • Output Connector: 2.1 x 5.5 mm
  • Rating: 9V/ 1.5 A
  • Size: 2.4 x 2.4 x 1.8 inches
  • Color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage (VAC)9
    Output Current (mA)1500
    Output Connector ID x OD2.1MM X 5.5mm
    Size H x W x D (inches)2.4 x 2.4 x 1.8
    Input Voltage (VAC)120
    Specification Value
    ColorBlack
    Weight (lbs.)0.8
    Agency ApprovalUL/CSA


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC-TO-AC WALL ADAPTER/TRANSFORMER , 12V @ 1000MA, BLACK, STRAIGHT 2.1MM FEMALE PLUG

    Buy Now  $9.95


    AC-TO-AC WALL ADAPTER/TRANSFORMER , 12V @ 1500MA, BLACK, STRAIGHT 2.1MM FEMALE PLUG

    Buy Now  $11.95


    AC-TO-AC WALL ADAPTER/TRANSFORMER , 16V @ 1000MA, BLACK, STRAIGHT 2.1MM FEMALE PLUG

    Buy Now  $11.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.