Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

18W Wall Adapter 12 Volt 1.5 Amp

View SYS1308-1812: 18W Slimline Switching Wall Adapter

SYS1308-1812: 18W Slimline Switching Wall Adapter

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2167656
Manufacturer   JAMECO RELIAPRO
Manufacturer no. SYS1308-1812
  RoHS compliant
Catalog 142 , page 94
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
  • Availability: Ship  today  

 Add to cart

18W Slimline Switching Wall Adapter


Output: 12 Volts @ 1.5 Amps

Features:

  • Output Connector (ID x OD): 2.1 x 5.5 mm female center positive
  • Input: 100-240VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Size: 2.9"H x 1.7"W x 1.3"D
  • Agency Approvals: UL/CUL/TUV

    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV
    TypeSwitching
    Specification Value
    StyleWall Mount
    Primary Output Voltage (VDC)12
    Power Supply ColorBlack
    Output Current (A)1.5
    Maximum Output Power (W)18


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

    Buy Now  $12.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 2 Amp 24 Watt

    Buy Now  $15.95


    AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1.25 Amp 15 Watt

    Buy Now  $13.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.