Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Keylock

DPDT Rectangle Keylock Switch 5A @ 250VAC

View 31-295-025D: DPDT Rectangle Keylock Switch 5A @ 250VAC

31-295-025D: DPDT Rectangle Keylock Switch 5A @ 250VAC

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2167701
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 31-295-025D
Catalog 151 , page 69
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.39
100+ $4.79
  • Availability: Ship  today  

 Add to cart

Key lock Switch


  • Rating: 5A at 250 VAC
  • Contact Form: DPDT
  • 0.126" solderable quick connect terminals
  • 0.577" mounting hole
  • Length: 1.42"
  • Key removable in 1 position

    Report a problem
    Suggest a product
  • Specification Value
    Maximum AC Voltage Rating250
    Maximum Current Rating5A@250VAC


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Key Lock Switch (One-None-On) Single Pole Double Throw 90° Flat Key 3 Amp 250 Volt AC Solder Lug 30000 Cycle Panel Mount

    Buy Now  $20.75


    2-Position Keylock Switch

    Buy Now  $12.95


    Key Lock Switch (One-On) On Single Pole 3 Throw 45° Tubular Key 0.1 Amp 28 Volt AC 28 Volt 0.4 Watt PC Pins 30000 Cycle Panel Mount

    Buy Now  $17.55

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.