Single Pole 4 Throw 4 Position Keylock Switch

$1.95 ea


  • Part no.: 2167710
  • Manufacturer: LORLIN ELECTRONICS LTD.
  • Manufacturer no.: KC77362
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Lock Switch


  • Rating: 150mA at 250 VDC/AC
  • Life: > 10,000 Cycles
  • Operating Temperature: -30° C to 85° C
  • Lock housing: Zinc Alloy Bright Cr Plated
  • Keys: Mild Steel Ni Plated

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions4
    Maximum AC Voltage Rating110
    Maximum Current Rating.[email protected]


    Report a problem
    Suggest a product