Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Robotics >> Controllers

Flymaple Quadcopter Controller Board

View DFR0188: Flymaple Quadcopter Controller Board Working Voltage: 5V (Robotics)

DFR0188: Flymaple Quadcopter Controller Board Working Voltage: 5V (Robotics)

View Larger Image
Image is representative only
DFRobot
Jameco Part no. 2167736
Manufacturer DFROBOT
Manufacturer no. DFR0188
  RoHS compliant
Catalog 151 , page 157
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$74.95

# of Unit Price
1+ $74.95
5+ $69.95
  • Availability: Ship  today  

 Add to cart

FlyMaple Quadcopter Controller Board

FlyMaple is a Quadcopter controller board, based on the Maple Project. The FlyMaple embeds a STM32F103RET6 (ARM Cortex-M3) as its main MCU. It integrates a 3-axis accelerometer, a 3-axis gyroscope, a 3-Axis compass, and a barometric pressure sensor. By using the 10 degrees of freedom, IMUs, and powerful 72MHz high-performance microcontroller, FlyMaple is powerful enough to handle complex algorithms and manage a robot motion system at the same time.

The design of FlyMaple is based on the maple, which is an Arduino style ARM processor. The Maple IDE will make Processing/Arduino programmers feel right at home. If you're familiar with Arduino then you can get started with the Maple IDE quite easily.

FlyMaple is aimed to run on the balancing robots, mobile platform, helicopters and quadcopters which require IMUs and high performance real time controllers. It has an amazing scalability, because it's compatible with the Arduino shields. FlyMaple extends 6 PWM channels and 8 channels for GPIO for controlling ESC/Servo and capturing RC receiver input.

Features:

  • Working voltage: 5V
  • 12V external power supply from the 2-pin JST connector
  • Output voltage: 3.3V/5V or external input power
  • Microcontroller: STM32F103
  • Running at 72MHz with 32-bit Arduino-style ARM processor (Cortex-M3)
  • Bootloader: Leaflabs Maple RET6 edition
  • 10 Degrees of freedom on a single, flat board:
            ITG-3200 - triple-axis digital-output gyroscope
            ADXL345 - 13-bit resolution, ±16g, triple-axis accelerometer
            HMC5883L - triple-axis, digital magnetometer
            BMP085 - high-precision barometric pressure sensor
  • Programmable through an Arduino-based development environment - Maple IDE
  • Compatible with most of Arduino shields
  • Extends 6 channels PWM pins for controlling ESC/Servo
  • Extends 8 channels GPIO for capturing RC receiver output
  • Three 4-pin JST connectors:
            Serial port 1
            GPS extension port
            I2C interface
  • Size: 2.0" x 2.0" x 0.5" (50 x 50 x 12mm)
  • Weight: 0.058 lbs. (26 grams)

    Documents:



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    The Arduino Starter Kit

    Buy Now  $119.95


    Getting Started with Arduino Kit v2.0

    Buy Now  $69.95


    Arduino Due

    Buy Now  $54.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.